Amphenol Communications Solutions RJSAE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
- RS Stock No.:
- 182-0647
- Mfr. Part No.:
- RJSAE-5381-08
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 15 units)*
£205.98
(exc. VAT)
£247.17
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | £13.732 | £205.98 |
*price indicative
- RS Stock No.:
- 182-0647
- Mfr. Part No.:
- RJSAE-5381-08
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Mounting Type | Surface Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 63.75mm | |
| Width | 28.15mm | |
| Depth | 26.97mm | |
| Series | RJSAE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Mounting Type Surface Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 63.75mm | ||
Width 28.15mm | ||
Depth 26.97mm | ||
Series RJSAE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield.
Related links
- Amphenol Communications Solutions RJSAE Series Female RJ45 Connector 8 -Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Male Cat5 2 Port 8 -Way
- Amphenol Communications Solutions RJCSE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions 73304 Series Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8
- Amphenol Communications Solutions 98435 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
- Amphenol Communications Solutions Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions RJMG Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -Way
