- RS Stock No.:
- 178-9416
- Mfr. Part No.:
- 85793-1007
- Brand:
- Molex
746 In stock - FREE next working day delivery available
Added
Price Each
£6.57
(exc. VAT)
£7.88
(inc. VAT)
Units | Per unit |
1 + | £6.57 |
- RS Stock No.:
- 178-9416
- Mfr. Part No.:
- 85793-1007
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gigabit Magnetic Jack, 1x1 LEDs: Green/Yellow – Green
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5, Cat5e |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.79mm |
Width | 13.87mm |
Depth | 33.02mm |
Series | 85793 |
Series Number | 85793 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Molex 48074 Series Female RJ45 Connector Cat5, Cat5e
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e
- Molex 85505 Series Female RJ45 Connector Cat5, Cat5e
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e
- Molex 85728 Series Female RJ45 Connector Cat5, Cat5e
- Phoenix Contact VS-08-BU Series Female RJ45 Connector Cat5e
- Molex 44661 Series Female RJ45 Connector Cat5, Cat5e
- Molex Female RJ45 Connector Cat5, Cat5e