Molex 85507 Series Female RJ45 Connector, Through Hole, Cat5e Vertical 1 Port 8P8C -Way
- RS Stock No.:
- 178-8796
- Mfr. Part No.:
- 85507-5001
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 560 units)*
£1,375.92
(exc. VAT)
£1,650.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 560 - 560 | £2.457 | £1,375.92 |
| 1120 - 2240 | £2.334 | £1,307.04 |
| 2800 - 5040 | £2.211 | £1,238.16 |
| 5600 - 7840 | £2.088 | £1,169.28 |
| 8400 + | £1.966 | £1,100.96 |
*price indicative
- RS Stock No.:
- 178-8796
- Mfr. Part No.:
- 85507-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Length | 15.24mm | |
| Width | 13.3mm | |
| Depth | 16.64mm | |
| Series Number | 85507 | |
| Series | 85507 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Length 15.24mm | ||
Width 13.3mm | ||
Depth 16.64mm | ||
Series Number 85507 | ||
Series 85507 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IE
Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray
Related links
- Molex 85507 Series Female RJ45 Connector Cat5e Vertical 1 Port 8P8C -Way
- Molex 85508 Series Male RJ45 Connector Cat5e Vertical 1 Port 8P8C -Way
- Molex 85508 Series Female RJ45 Connector Cat5e Straight 1 x 1 Port 8P8C -Way
- Taoglas RJ45 ICM Series Female RJ45 Connector Cat5e Vertical 1 Port 1 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Vertical 1 Port 8 -Way
- Molex 95503 Series Female RJ45 Connector Cat3 Vertical 1 Port 8P8C -Way
- Molex 85503 Series Female RJ45 Connector Cat5e Right Angle 1 x 1 Port 1P1C -Way
- TE Connectivity 100616 Series Female RJ45 Connector Cat3 Vertical 1 Port 8P8C -Way
