Amphenol ICC MOD JACK Series Female RJ45 Connector, Through Hole, Cat3 Straight 6P6C -Way
- RS Stock No.:
- 170-8854
- Mfr. Part No.:
- 90512-001LF
- Brand:
- Amphenol ICC
Bulk discount available
Subtotal (1 tube of 35 units)*
£72.695
(exc. VAT)
£87.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 175 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 35 - 35 | £2.077 | £72.70 |
| 70 - 70 | £1.765 | £61.78 |
| 105 - 490 | £1.557 | £54.50 |
| 525 - 1995 | £1.35 | £47.25 |
| 2030 + | £1.246 | £43.61 |
*price indicative
- RS Stock No.:
- 170-8854
- Mfr. Part No.:
- 90512-001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P6C | |
| Orientation | Straight | |
| Length | 15.87mm | |
| Width | 15.75mm | |
| Depth | 15.62mm | |
| Series Number | 90512 | |
| Series | MOD JACK | |
| Contact Material | Copper Alloy | |
| Contact Plating | GXT | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P6C | ||
Orientation Straight | ||
Length 15.87mm | ||
Width 15.75mm | ||
Depth 15.62mm | ||
Series Number 90512 | ||
Series MOD JACK | ||
Contact Material Copper Alloy | ||
Contact Plating GXT | ||
- COO (Country of Origin):
- CN
Amphenol FCI Modular Jack Connectors
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.
Features and Benefits
Selectively loaded with a one piece design for ease of use
Side by side stackable for PCB space saving and easy installation
Shielded versions for EMI/ESD protection
Inverted latch and panel stop options
Low profile versions available
Wave solder compatible
Board locks for secure retention to PCB
Wide range of mounting options
Product Application Information
These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.
Related links
- Amphenol ICC MOD JACK Series Female RJ45 Connector Cat3 Straight 6P6C -Way
- Amphenol ICC MOD JACK Series Female RJ11 Connector Cat3 Straight 6P4C -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Amphenol ICC MOD JACK Series Female RJ45 Connector Cat3, Nickel Plated Copper Alloy Shield Right Angle 1
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat5e Horizontal 8P8C -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3 Horizontal 6P6C -Way
- TE Connectivity 5520258 Series Female RJ25 Modular Jack Connector Cat3 Straight 6P6C -Way
- TE Connectivity 216548 Series Female RJ25 Connector Cat3 Straight 6P6C -Way
