- RS Stock No.:
- 162-2114
- Mfr. Part No.:
- 634008149721
- Brand:
- Wurth Elektronik
44 In stock - FREE next working day delivery available
Added
Price Each
£6.90
(exc. VAT)
£8.28
(inc. VAT)
Units | Per unit |
1 - 9 | £6.90 |
10 - 24 | £6.49 |
25 - 49 | £6.10 |
50 - 99 | £5.75 |
100 + | £5.46 |
- RS Stock No.:
- 162-2114
- Mfr. Part No.:
- 634008149721
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount, horizontal type, tab up modular jack shielded single port with LED and EMI panel finger with 8P8C number of pins and copper alloy contact material having withstanding voltage of 1000V AC, working voltage of 120V AC and contact resistance of 20 mΩ.
RoHS & halogen free compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Brass shielding material
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 16.55mm |
Width | 13.5mm |
Depth | 15.75mm |
Series Number | 634008 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector UTP Shield
- TE Connectivity 1-2301994 Series Female RJ45 Connector Cat6,...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount
- TE Connectivity 2031994 Series Female RJ45 Connector Cat6, Nickel...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector STP Shield
- TE Connectivity 2301995 Series Female RJ45 Connector Cat6, Nickel...