Molex 95501 Series Female RJ22 Connector, Cable Mount, Cat3 Right Angle 6P4C -Way

Bulk discount available

Subtotal (1 tray of 1638 units)*

£848.484

(exc. VAT)

£1,018.836

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1638 - 1638£0.518£848.48
3276 +£0.492£805.90

*price indicative

RS Stock No.:
167-1800
Mfr. Part No.:
95501-2641
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Ethernet Connector Type

RJ22 Connector

LAN Category

Cat3

Mounting Type

Cable Mount

Number of Ways

6P4C

Shield Type

Unshielded

Orientation

Right Angle

Length

18.1mm

Width

13.21mm

Depth

11.5mm

Series

95501

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

Molex Cat3 Modular Jack Connectors - 95501 Series


95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits


• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information


These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.

Related links