MH Connectors MH Modular Series Female RJ12 Connector, Through Hole, UTP Shield Straight 6P4C -Way

Bulk discount available

Subtotal (1 unit)*

£1.01

(exc. VAT)

£1.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship
  • Plus 275 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.01
25 - 99£0.93
100 - 499£0.80
500 - 999£0.71
1000 +£0.61

*price indicative

RS Stock No.:
809-4895
Mfr. Part No.:
MHRJJ64NFV
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Gender

Female

Ethernet Connector Type

RJ12 Connector

Mounting Type

Through Hole

Number of Ways

6P4C

Shield Type

UTP

Orientation

Straight

Length

15.88mm

Width

13.46mm

Depth

16.38mm

Series

MH Modular

Series Number

MHRJJ64NF

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW

MH Connectors Modular Socket RJ PCB Jacks


A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.

Related links