MH Connectors MH Modular Series Female RJ12 Connector, Through Hole, UTP Shield Straight 6P6C -Way
- RS Stock No.:
- 809-4892
- Distrelec Article No.:
- 110-68-358
- Mfr. Part No.:
- MHRJJ66NFV
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 647 unit(s) ready to ship
- Plus 105 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.99 |
| 25 - 99 | £0.90 |
| 100 - 499 | £0.79 |
| 500 - 999 | £0.69 |
| 1000 + | £0.59 |
*price indicative
- RS Stock No.:
- 809-4892
- Distrelec Article No.:
- 110-68-358
- Mfr. Part No.:
- MHRJJ66NFV
- Brand:
- MH Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Gender | Female | |
| Ethernet Connector Type | RJ12 Connector | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P6C | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Length | 15.88mm | |
| Width | 13.46mm | |
| Depth | 16.38mm | |
| Series Number | MHRJJ66NF | |
| Series | MH Modular | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Gender Female | ||
Ethernet Connector Type RJ12 Connector | ||
Mounting Type Through Hole | ||
Number of Ways 6P6C | ||
Shield Type UTP | ||
Orientation Straight | ||
Length 15.88mm | ||
Width 13.46mm | ||
Depth 16.38mm | ||
Series Number MHRJJ66NF | ||
Series MH Modular | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Related links
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield Right Angle 6P6C -Way
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield Straight 6P4C -Way
- MH Connectors MH Modular Series Female RJ12 Connector STP Shield Right Angle 6P6C -Way
- MH Connectors MH Modular Series Female RJ11 Connector, UTP Shield Right Angle 6P4C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield Vertical 8P8C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield Right Angle 8P8C -Way
- MH Connectors MHRJ Series Male RJ12 Connector UTP Shield Straight 6P6C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, STP Shield Vertical 8P8C -Way
