Cinch 32 Series Male RJ11 Connector, Cable Mount Straight 6P4C -Way
- RS Stock No.:
- 886-0128
- Mfr. Part No.:
- 32-5954UL
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 886-0128
- Mfr. Part No.:
- 32-5954UL
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Ethernet Connector Type | RJ11 Connector | |
| Mounting Type | Cable Mount | |
| Number of Ways | 6P4C | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Length | 9.65mm | |
| Width | 9.37mm | |
| Depth | 13.34mm | |
| Series | 32 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Ethernet Connector Type RJ11 Connector | ||
Mounting Type Cable Mount | ||
Number of Ways 6P4C | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Length 9.65mm | ||
Width 9.37mm | ||
Depth 13.34mm | ||
Series 32 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US
RJ11 Jacks
Cinch Connectivity professional range of RJ11 jacks, are a highly reliable connector making them suitable for a wide variety of applications.
Cinch Connectivity Range
