Molex 43860 Series Female RJ11 Connector, Panel Mount, Cat3, STP Shield Right Angle 6 -Way
- RS Stock No.:
- 822-3153
- Mfr. Part No.:
- 43860-0014
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 822-3153
- Mfr. Part No.:
- 43860-0014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 6 | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 13.53mm | |
| Width | 16.38mm | |
| Depth | 15.75mm | |
| Series | 43860 | |
| Series Number | 14 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ11 Connector | ||
LAN Category Cat3 | ||
Mounting Type Panel Mount | ||
Number of Ways 6 | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 13.53mm | ||
Width 16.38mm | ||
Depth 15.75mm | ||
Series 43860 | ||
Series Number 14 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks
A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:
Including, but not limited to:
800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6769 RJ11 6/6 Unshielded
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
