MH Connectors MH Modular Series Female RJ11 Connector, UTP Shield Right Angle 6P4C -Way
- RS Stock No.:
- 809-4886
- Mfr. Part No.:
- MHRJJ64NFRA
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 296 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.96 |
| 25 - 99 | £0.88 |
| 100 - 499 | £0.76 |
| 500 - 999 | £0.68 |
| 1000 + | £0.58 |
*price indicative
- RS Stock No.:
- 809-4886
- Mfr. Part No.:
- MHRJJ64NFRA
- Brand:
- MH Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Ethernet Connector Type | RJ11 Connector | |
| Gender | Female | |
| Number of Ways | 6P4C | |
| Shield Type | UTP | |
| Orientation | Right Angle | |
| Series | MH Modular | |
| Series Number | MHRJJ64NF | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Ethernet Connector Type RJ11 Connector | ||
Gender Female | ||
Number of Ways 6P4C | ||
Shield Type UTP | ||
Orientation Right Angle | ||
Series MH Modular | ||
Series Number MHRJJ64NF | ||
- COO (Country of Origin):
- CN
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Related links
- Molex 85502 Series Female RJ11 Connector UTP Shield Right Angle 6P4C -Way
- Molex 95501 Series Female RJ11 Connector UTP Shield Right Angle 6P4C -Way
- Hirose TM Series Female RJ11 Connector UTP Shield Right Angle 6P4C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield Right Angle 8P8C -Way
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield Right Angle 6P6C -Way
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield Straight 6P4C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield Vertical 8P8C -Way
- TE Connectivity 5555165 Series Female RJ11 Connector Cat3, UTP Shield Right Angle 6P2C -Way
