Amphenol Communications Solutions Boot for use with RJ45 Connectors
- RS Stock No.:
- 170-2706
- Mfr. Part No.:
- MRJ258E11BP
- Brand:
- Amphenol Communications Solutions
Subtotal (1 bag of 60 units)*
£66.66
(exc. VAT)
£79.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 60 + | £1.111 | £66.66 |
*price indicative
- RS Stock No.:
- 170-2706
- Mfr. Part No.:
- MRJ258E11BP
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Boot | |
| For Use With | RJ45 Connectors | |
| Colour | Clear | |
| Material | Silicone Rubber | |
| Interface Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Boot | ||
For Use With RJ45 Connectors | ||
Colour Clear | ||
Material Silicone Rubber | ||
Interface Type RJ45 | ||
- COO (Country of Origin):
- CN
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol Communications Solutions Boot for use with RJ45 Connectors
- Amphenol Communications Solutions Dust Cap for use with RJ45 Connectors
- Amphenol Communications Solutions, MJR Dust Cap for use with RJ45 Connectors
- Amphenol Communications Solutions Female RJ45 Connector Cat3 Right Angle 10P10C -Way
- Amphenol Communications Solutions RJHSE Series Male RJ45 Connector Cat5 1 Port 8 -Way
- MRJ, Boot for plug & cable
- Amphenol Communications Solutions 98435 Series RJ45 Connector 8 -Way
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector 8 -Way
