MRJ, Dust cap, receptacles, grey
- RS Stock No.:
- 724-3289
- Mfr. Part No.:
- MRJ258610BP
- Brand:
- Amphenol ICC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£1.06
(exc. VAT)
£1.27
(inc. VAT)
- RS Stock No.:
- 724-3289
- Mfr. Part No.:
- MRJ258610BP
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Accessory Type | Dust Cap | |
| For Use With | RJ45 Connectors | |
| Colour | Grey | |
| Material | Silicone Rubber | |
| Interface Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Accessory Type Dust Cap | ||
For Use With RJ45 Connectors | ||
Colour Grey | ||
Material Silicone Rubber | ||
Interface Type RJ45 | ||
- COO (Country of Origin):
- CN
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol Communications Solutions Dust Cap for use with RJ45 Connectors
- Amphenol Communications Solutions, MJR Dust Cap for use with RJ45 Connectors
- Samtec, DCA-RPBE-01-01-L Corded Dust Cap for use with RPBE Series Receptacles
- MRJ, Boot for plug & cable
- Phoenix Contact Dust Cap
- Amphenol Socapex, USBFTV Corded Dust Cap
- CONEC, 17 Corded Dust Cap
- Dust capIP67,RJ45

