Teng Tools 7T Series Wire Stripper, 0.2mm Min, 0.4mm Max, 155 mm Overall
- RS Stock No.:
- 198-1788
- Mfr. Part No.:
- MBV499-7
- Brand:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-1788
- Mfr. Part No.:
- MBV499-7
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cable Type | Wire | |
| Stripping Range | 0.2 → 4.5mm | |
| Minimum Size | 0.2mm | |
| Maximum Size | 0.4mm | |
| Overall Length | 155 mm | |
| Series | 7T | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cable Type Wire | ||
Stripping Range 0.2 → 4.5mm | ||
Minimum Size 0.2mm | ||
Maximum Size 0.4mm | ||
Overall Length 155 mm | ||
Series 7T | ||
RoHS Status: Not Applicable
The Teng Tools MBV499-7 series is a 7" 1,000 volt insulated wire stripping pliers. It is approved for live working up to 1,000 volts. It has integrated protective insulation with two colours to clearly indicate if there is any damage to the insulation.
Medium carbon alloy steel construction
With adjuster screw to suit wire diameters from 0.2 to 4.5mm
Return spring for easier operation
TPR grip for a more secure and comfortable grip
With adjuster screw to suit wire diameters from 0.2 to 4.5mm
Return spring for easier operation
TPR grip for a more secure and comfortable grip
