Esselte White A4 Ring Binder
- RS Stock No.:
- 615-4793
- Mfr. Part No.:
- 42020001
- Brand:
- Esselte
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 615-4793
- Mfr. Part No.:
- 42020001
- Brand:
- Esselte
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Type | Ring Binder | |
| For Paper Size | A4 | |
| Colour | White | |
| Closure Mechanism | Ring | |
| Number of Rings | 4 | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Type Ring Binder | ||
For Paper Size A4 | ||
Colour White | ||
Closure Mechanism Ring | ||
Number of Rings 4 | ||
RoHS Status: Not Applicable
