Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Office Supplies
Filing
Ring Binders
PASTOREG Green A4 Lever Arch Clip File, Ring Binder
RS Stock No.:
265-5493
Mfr. Part No.:
26744DENTx10
Brand:
PASTOREG
View all Ring Binders
Discontinued product
RS Stock No.:
265-5493
Mfr. Part No.:
26744DENTx10
Brand:
PASTOREG
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
MY
The PLASTOREG valueX lever arch file made by polypropylene material available in fullscap size and has 70 mm spine width.
3.6 kg weight
Eco aware
Minimum 70% recycled material
Attribute
Value
Type
Clip File, Ring Binder
For Paper Size
A4
Colour
Green
Closure Mechanism
Lever Arch
Number of Rings
2
Clip Type
Metal