PASTOREG Yellow A4 Lever Arch Clip File, Ring Binder
- RS Stock No.:
- 265-5478
- Mfr. Part No.:
- 21349DENTx10
- Brand:
- PASTOREG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5478
- Mfr. Part No.:
- 21349DENTx10
- Brand:
- PASTOREG
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASTOREG | |
| Type | Clip File, Ring Binder | |
| For Paper Size | A4 | |
| Colour | Yellow | |
| Closure Mechanism | Lever Arch | |
| Clip Type | Metal | |
| Number of Rings | 2 | |
| Select all | ||
|---|---|---|
Brand PASTOREG | ||
Type Clip File, Ring Binder | ||
For Paper Size A4 | ||
Colour Yellow | ||
Closure Mechanism Lever Arch | ||
Clip Type Metal | ||
Number of Rings 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The PLASTOREG valueX lever arch file made by polypropylene material available in fullscap size and has 70 mm spine width.
3.6 kg weight
Eco aware
Minimum 70% recycled material
Eco aware
Minimum 70% recycled material