3M Ribbon Cable, 20-Way, 1mm Pitch
- RS Stock No.:
- 842-3962
- Mfr. Part No.:
- 3625/20
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-3962
- Mfr. Part No.:
- 3625/20
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1mm | |
| Number of Ways | 20 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 20 mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Grey | |
| Operating Temperature Range | -20 → +105 °C | |
| Size of Strands | 36 AWG | |
| Capacitance | 54.5pF/m | |
| Characteristic Impedance | 146 Ω | |
| Core Strands | 7/36 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1mm | ||
Number of Ways 20 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 20 mm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Grey | ||
Operating Temperature Range -20 → +105 °C | ||
Size of Strands 36 AWG | ||
Capacitance 54.5pF/m | ||
Characteristic Impedance 146 Ω | ||
Core Strands 7/36 | ||
- COO (Country of Origin):
- US
3M 1 mm pitch ribbon cables - 3625 type
From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Flexible
Space saving
Robust
Space saving
Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL and CSA
3M 3625 Series Ribbon Cable, Flat, 31m Length - 3625/20-30M
This ribbon cable offers versatile connectivity solutions for electrical applications. With a configuration of 20 ways and a 1mm pitch, it supports efficient mass termination options. The product operates within a temperature range of -20°C to +105°C, ensuring dependable performance across various environments and applications.
Features & Benefits
• 28 AWG stranded conductors enhance flexibility and lifespan
• Unsheathed design simplifies branching or discrete terminations
• Rated for 300V, suitable for high-voltage applications
• Characteristic impedance of 89Ω maintains performance consistency
• RoHS compliant, conforming to environmental regulations
• Meets UL standards for enhanced safety and quality assurance
• Unsheathed design simplifies branching or discrete terminations
• Rated for 300V, suitable for high-voltage applications
• Characteristic impedance of 89Ω maintains performance consistency
• RoHS compliant, conforming to environmental regulations
• Meets UL standards for enhanced safety and quality assurance
Applications
• Utilised in electronic devices that require dependable interconnections
• Employed in robotics for precise connectivity solutions
• Effective for prototyping in electronics development
• Employed in robotics for precise connectivity solutions
• Effective for prototyping in electronics development
What is the maximum length available for this cable?
The cable comes in standard rolls of 31m, offering sufficient length for various installations.
How can I ensure proper termination of the cable?
It is designed for straightforward mass termination to metric connectors, ensuring secure connections.
What is the significance of the grey sheath colour?
The grey colour identifies the cable type and is standard for numerous interconnect applications, although it does not affect performance.
Is this cable compatible with all metric connectors?
While it is intended for mass termination, compatibility may vary depending on the connector type
it is advisable to consult manufacturer specifications for best results.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
