3M Ribbon Cable, 12-Way, 3.96mm Pitch
- RS Stock No.:
- 842-3903
- Mfr. Part No.:
- 3391/12
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-3903
- Mfr. Part No.:
- 3391/12
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 3.96mm | |
| Number of Ways | 12 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 22 | |
| Width | 45.57 mm | |
| Voltage Rating | 600 V | |
| Sheath Colour | Multicoloured | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/0.254 mm | |
| Capacitance | 27.5pF/m | |
| Operating Temperature Range | -20 → +80 °C | |
| Characteristic Impedance | 153 Ω | |
| Size of Strands | 0.254 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 3.96mm | ||
Number of Ways 12 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 22 | ||
Width 45.57 mm | ||
Voltage Rating 600 V | ||
Sheath Colour Multicoloured | ||
Number of Strands 7 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Strand Type Stranded | ||
Core Strands 7/0.254 mm | ||
Capacitance 27.5pF/m | ||
Operating Temperature Range -20 → +80 °C | ||
Characteristic Impedance 153 Ω | ||
Size of Strands 0.254 mm | ||
- COO (Country of Origin):
- US
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
