3M HF539 Series Ribbon Cable, 64-Way, 1.27mm Pitch
- RS Stock No.:
- 828-9793
- Mfr. Part No.:
- HF539/64 100FT
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 828-9793
- Mfr. Part No.:
- HF539/64 100FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 64 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | HF539 | |
| Width | 3.2 in | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | Yes | |
| Sheath Colour | Blue | |
| Number of Strands | 19 | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Operating Temperature Range | -40 → +105 °C | |
| Characteristic Impedance | 100 (Unbalanced) Ω, 168 (Balanced) Ω | |
| Core Strands | 19/40 | |
| Size of Strands | 40 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 64 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series HF539 | ||
Width 3.2 in | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex Yes | ||
Sheath Colour Blue | ||
Number of Strands 19 | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Operating Temperature Range -40 → +105 °C | ||
Characteristic Impedance 100 (Unbalanced) Ω, 168 (Balanced) Ω | ||
Core Strands 19/40 | ||
Size of Strands 40 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- US
