3M Ribbon Cable, 100-Way, 0.64mm Pitch
- RS Stock No.:
- 828-9719
- Mfr. Part No.:
- 3896/100 275FT
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9719
- Mfr. Part No.:
- 3896/100 275FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 0.64mm | |
| Number of Ways | 100 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Width | 62.87 mm | |
| Sheath Colour | Black | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 30 V | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Operating Temperature Range | -20 → +105 °C | |
| Size of Strands | 38 | |
| Core Strands | 7/38 | |
| Characteristic Impedance | 121 (Balanced) Ω, 73 (Unbalanced) Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 0.64mm | ||
Number of Ways 100 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Width 62.87 mm | ||
Sheath Colour Black | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 30 V | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Operating Temperature Range -20 → +105 °C | ||
Size of Strands 38 | ||
Core Strands 7/38 | ||
Characteristic Impedance 121 (Balanced) Ω, 73 (Unbalanced) Ω | ||
- COO (Country of Origin):
- US
3M 3896 Series Round Jacketed PVC Cable
Round construction for easier routing
Mass termination due to 30 AWG wire on .025inch centers
Continuous split/bond allows for mass termination 2.4inch centres
Close spacing
Zippable primary cable for branching or discrete terminations
PVC insulated
Mass termination due to 30 AWG wire on .025inch centers
Continuous split/bond allows for mass termination 2.4inch centres
Close spacing
Zippable primary cable for branching or discrete terminations
PVC insulated
Standards
UL, E42769, style No.: 20596, VW-1, RoHS
