3M 8124 Series Ribbon Cable, 12-Way, 2.54mm Pitch
- RS Stock No.:
- 815-8264
- Mfr. Part No.:
- 8124/12 100
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8264
- Mfr. Part No.:
- 8124/12 100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 2.54mm | |
| Number of Ways | 12 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 22 | |
| Series | 8124 | |
| Width | 29.67 mm | |
| Maximum Operating Temperature | +105°C | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Voltage Rating | 300 V | |
| Sheath Colour | Grey | |
| Size of Strands | 30 | |
| Capacitance | 36.1pF/m | |
| Core Strands | 7/30 | |
| Characteristic Impedance | 119 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 2.54mm | ||
Number of Ways 12 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 22 | ||
Series 8124 | ||
Width 29.67 mm | ||
Maximum Operating Temperature +105°C | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Sheath Colour Grey | ||
Size of Strands 30 | ||
Capacitance 36.1pF/m | ||
Core Strands 7/30 | ||
Characteristic Impedance 119 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- US
