3M Ribbon Cable, 34-Way, 1.27mm Pitch
- RS Stock No.:
- 815-8191
- Mfr. Part No.:
- 3784-17P-540A
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£328.83
(exc. VAT)
£394.60
(inc. VAT)
- RS Stock No.:
- 815-8191
- Mfr. Part No.:
- 3784-17P-540A
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 34 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 AWG | |
| Width | 43.2 mm | |
| Sheath Colour | Grey | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Characteristic Impedance | 123 Ω | |
| Capacitance | 45.6pF/m | |
| Core Strands | 7/36 | |
| Size of Strands | 36 | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 34 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 AWG | ||
Width 43.2 mm | ||
Sheath Colour Grey | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
Characteristic Impedance 123 Ω | ||
Capacitance 45.6pF/m | ||
Core Strands 7/36 | ||
Size of Strands 36 | ||
Operating Temperature Range -20 → +80 °C | ||
- COO (Country of Origin):
- JP
3M Round Shielded Cable 540mm
A flexible, round, ribbon cable with excellent EMI/ESD protection provided by shielding.
Features and Benefits
· Flexibility provided by 28AWG stranded wire
· Reduced crosstalk from twisted pairs
· Colour coded wires
· Round jacket
· Flat section parts for mass termination
· Flexibility provided by 28AWG stranded wire
· Reduced crosstalk from twisted pairs
· Colour coded wires
· Round jacket
· Flat section parts for mass termination
Standards
UL
Round Shielded Cable

