3M Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 815-8160
- Mfr. Part No.:
- 3782-25P-270A
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-8160
- Mfr. Part No.:
- 3782-25P-270A
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 50 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Width | 63.5 mm | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Multicoloured | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Capacitance | 36.3pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 137 Ω | |
| Operating Temperature Range | -20 → +80 °C | |
| Size of Strands | 36 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Width 63.5 mm | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Multicoloured | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Capacitance 36.3pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 137 Ω | ||
Operating Temperature Range -20 → +80 °C | ||
Size of Strands 36 | ||
- COO (Country of Origin):
- JP
