3M 3609 Series Ribbon Cable, 100-Way, 0.64mm Pitch
- RS Stock No.:
- 815-8087
- Mfr. Part No.:
- 3609/100
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-8087
- Mfr. Part No.:
- 3609/100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 0.64mm | |
| Number of Ways | 100 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Series | 3609 | |
| Width | 63.5 mm | |
| Minimum Operating Temperature | -55°C | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 150 V | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +150°C | |
| Sheath Colour | White | |
| Operating Temperature Range | -55 → +150 °C | |
| Characteristic Impedance | 91 Ω | |
| Core Strands | 7/38 | |
| Capacitance | 48.2pF/m | |
| Size of Strands | 38 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 0.64mm | ||
Number of Ways 100 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Series 3609 | ||
Width 63.5 mm | ||
Minimum Operating Temperature -55°C | ||
Conductor Strand Type Stranded | ||
Voltage Rating 150 V | ||
Number of Strands 7 | ||
Maximum Operating Temperature +150°C | ||
Sheath Colour White | ||
Operating Temperature Range -55 → +150 °C | ||
Characteristic Impedance 91 Ω | ||
Core Strands 7/38 | ||
Capacitance 48.2pF/m | ||
Size of Strands 38 | ||
- COO (Country of Origin):
- US
3M FEP 0.635mm Ribbon Cable
From 3M, this FEP ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. FEP Insulation is compatible with most insulation displacement connectors.
Features and Benefits
FEP insulation is compatible with most insulation displacement connectors
0.25 in. pitch parallel conductors for mass termination
Low dielectric constant
Abrasion and chemical resistant
High standard mechanical durability
Non-flammable
FEP material (flourinated ethylene propylene)
0.25 in. pitch parallel conductors for mass termination
Low dielectric constant
Abrasion and chemical resistant
High standard mechanical durability
Non-flammable
FEP material (flourinated ethylene propylene)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL, RoHS
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
