3M 3601 Series Ribbon Cable, 20-Way, 1.27mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-8047
Mfr. Part No.:
3601/20
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3601

Width

25.4 mm

Minimum Operating Temperature

-55°C

Voltage Rating

300 V

Maximum Operating Temperature

+200°C

Sheath Colour

Blue

Number of Strands

7

Conductor Strand Type

Stranded

Operating Temperature Range

-55 → +200 °C

Size of Strands

36

Core Strands

7/36

Characteristic Impedance

131 Ω

Capacitance

32.5pF/m

COO (Country of Origin):
US