3M Ribbon Cable, 25-Way, 1.27mm Pitch
- RS Stock No.:
- 236-4996
- Mfr. Part No.:
- 2010/25
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-4996
- Mfr. Part No.:
- 2010/25
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 25 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 31.75 mm | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 30 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | White | |
| Size of Strands | 0.127 mm | |
| Core Strands | 7/0.127 mm | |
| Capacitance | 45.92pF/m | |
| Operating Temperature Range | -20 → +105 °C | |
| Characteristic Impedance | 176 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 25 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 31.75 mm | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 30 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Strand Type Stranded | ||
Sheath Colour White | ||
Size of Strands 0.127 mm | ||
Core Strands 7/0.127 mm | ||
Capacitance 45.92pF/m | ||
Operating Temperature Range -20 → +105 °C | ||
Characteristic Impedance 176 Ω | ||
3M Halogen-free 1·27mm Pitch Ribbon Cable-Type 2010
From 3M, a halogen free, flat ribbon cable suitable for use in a broad temperature range. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
For less toxic and corrosive gas emission.
28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
Flexible
28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
Flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL recognised


Approvals
UL E 42769/20635
The main advantage of halogen-free cables is that in case of fire, flat cables with halogen free insulation are safer than PVC-insulated wires. No corrosive gases arise and industrial gas density is very low. Cable pitch is a standard 1·27mm for use with standard IDC sockets.
