3M Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 216-7234
- Mfr. Part No.:
- 3517/50
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-7234
- Mfr. Part No.:
- 3517/50
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 50 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Width | 66.8 mm | |
| Number of Strands | 7 | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 300 V | |
| Characteristic Impedance | 119 Ω | |
| Size of Strands | 0.127 mm | |
| Capacitance | 70.52pF/m | |
| Core Strands | 7/0.127 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Width 66.8 mm | ||
Number of Strands 7 | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Voltage Rating 300 V | ||
Characteristic Impedance 119 Ω | ||
Size of Strands 0.127 mm | ||
Capacitance 70.52pF/m | ||
Core Strands 7/0.127 mm | ||
- COO (Country of Origin):
- US
Screened and Jacketed Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
