3M Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 192-5051
- Mfr. Part No.:
- 3759-50
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-5051
- Mfr. Part No.:
- 3759-50
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Pitch | 1.27mm | |
Number of Ways | 50 | |
Screened/Unscreened | Unscreened | |
American Wire Gauge | 28 | |
Width | 62.2 mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Sheath Colour | Black | |
Conductor Strand Type | Stranded | |
Number of Strands | 7 | |
Voltage Rating | 300 V | |
Characteristic Impedance | 133 Ω | |
Operating Temperature Range | -20 → +80 °C | |
Size of Strands | 36 AWG | |
Capacitance | 54.8pF/m | |
Core Strands | 7/36 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 62.2 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Characteristic Impedance 133 Ω | ||
Operating Temperature Range -20 → +80 °C | ||
Size of Strands 36 AWG | ||
Capacitance 54.8pF/m | ||
Core Strands 7/36 | ||
Priced to Clear Yes | ||