3M Ribbon Cable, 10-Way, 1.27mm Pitch
- RS Stock No.:
- 190-2047
- Mfr. Part No.:
- 3782-5P-270A
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-2047
- Mfr. Part No.:
- 3782-5P-270A
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 10 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 12.7 mm | |
| Sheath Colour | Multicoloured | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Characteristic Impedance | 137 Ω | |
| Core Strands | 7/36 | |
| Capacitance | 48.5pF/m | |
| Size of Strands | 36 AWG | |
Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 10 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 12.7 mm | ||
Sheath Colour Multicoloured | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Characteristic Impedance 137 Ω | ||
Core Strands 7/36 | ||
Capacitance 48.5pF/m | ||
Size of Strands 36 AWG | ||
3M 1.27 mm pitch twisted stranded cables - 3782 type
From 3M, this 3782 ribbon cable combines the advantages of flat cables with twisted sections for flexible use. These cables alternate 245 mm twisted sections with 50 mm flat ribbon sections over their entire length.
Features and Benefits
Robust and felxible ribbon cable
Space saving and efficient
Designed for easy termination
Space saving and efficient
Designed for easy termination
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although ribbon cables are limited to straight-run installations, twisted ribbon cables offer felxibility as well as providing space efficient solutions to high data transmission. Twisted ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL 20486
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
