Wurth Elektronik 6876 Series FFC Ribbon Cable, 28-Way, 0.5mm Pitch, 200mm Length
- RS Stock No.:
- 122-2652
- Mfr. Part No.:
- 687628200002
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2652
- Mfr. Part No.:
- 687628200002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 28 | |
| Series | 6876 | |
| Length | 200mm | |
| Width | 14.5 mm | |
| Voltage Rating | 60 V ac | |
| Standards Met | RoHS Compliant | |
| Current Rating | 0.5 A | |
| Operating Temperature Range | -30 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 28 | ||
Series 6876 | ||
Length 200mm | ||
Width 14.5 mm | ||
Voltage Rating 60 V ac | ||
Standards Met RoHS Compliant | ||
Current Rating 0.5 A | ||
Operating Temperature Range -30 → +105 °C | ||
- COO (Country of Origin):
- CN

