Wurth Elektronik WR-FFC Series Ribbon Cable, 21-Way, 1mm Pitch

RS Stock No.:
122-2596
Mfr. Part No.:
686721050001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pitch

1mm

Number of Ways

21

Series

WR-FFC

Voltage Rating

60 V ac

Current Rating

1 A

Operating Temperature Range

-30 → +105 °C

COO (Country of Origin):
CN