3M Ribbon Cable, 68-Way, 0.64mm Pitch
- RS Stock No.:
- 149-978
- Mfr. Part No.:
- 3749/68
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-978
- Mfr. Part No.:
- 3749/68
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 0.64mm | |
| Number of Ways | 68 | |
| Screened/Unscreened | Unscreened | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | No | |
| High Density | Yes | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 0.64mm | ||
Number of Ways 68 | ||
Screened/Unscreened Unscreened | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex No | ||
High Density Yes | ||
Operating Temperature Range -40 → +105 °C | ||
Non Compliant
Approvals
UL
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
