Ohmite 75W 100Ω Rheostat 0.866A, RGS100E
- RS Stock No.:
- 893-5608
- Mfr. Part No.:
- RGS100E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-5608
- Mfr. Part No.:
- RGS100E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Maximum Resistance | 100Ω | |
| Tolerance | ±10% | |
| Power Rating | 75W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Dimensions | 69.25 x 44.45mm | |
| Maximum Voltage Rating | 900 Vrms | |
| Length | 44.45mm | |
| Current Rating | 0.866A | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Core Type | Open | |
| Shaft Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Maximum Resistance 100Ω | ||
Tolerance ±10% | ||
Power Rating 75W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Dimensions 69.25 x 44.45mm | ||
Maximum Voltage Rating 900 Vrms | ||
Length 44.45mm | ||
Current Rating 0.866A | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
Core Type Open | ||
Shaft Length 22.23mm | ||
- COO (Country of Origin):
- MX
RG Series 75W Wirewound Potentiometers
Ohmite RG Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RG Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RG series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
75 Watts
75 Watts
Ohmite Potentiometers
