Ohmite 75W 200Ω Rheostat 0.612A, RGS200E
- RS Stock No.:
- 893-5184
- Mfr. Part No.:
- RGS200E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-5184
- Mfr. Part No.:
- RGS200E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Maximum Resistance | 200Ω | |
Tolerance | ±10% | |
Power Rating | 75W | |
Number of Turns | 1 | |
Mounting Type | Panel Mount | |
Shaft Diameter | 6.35 mm | |
Termination Style | Solder Lug | |
Maximum Voltage Rating | 900 Vrms | |
Dimensions | 69.25 x 44.45mm | |
Length | 44.45mm | |
Current Rating | 0.612A | |
Electrical Taper | Linear | |
Shaft Length | 22.23mm | |
Core Type | Open | |
Actuator Type | Linear Shaft | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Maximum Resistance 200Ω | ||
Tolerance ±10% | ||
Power Rating 75W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage Rating 900 Vrms | ||
Dimensions 69.25 x 44.45mm | ||
Length 44.45mm | ||
Current Rating 0.612A | ||
Electrical Taper Linear | ||
Shaft Length 22.23mm | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- MX
RG Series 75W Wirewound Potentiometers
Ohmite RG Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RG Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RG series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
75 Watts
75 Watts
Ohmite Potentiometers