Ohmite 12.5W 35Ω Rheostat 0.60A, RES35RE
- RS Stock No.:
- 893-3400
- Mfr. Part No.:
- RES35RE
- Brand:
- Ohmite
Bulk discount available
Subtotal (1 unit)*
£42.20
(exc. VAT)
£50.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £42.20 |
| 25 - 49 | £38.40 |
| 50 - 99 | £31.99 |
| 100 - 249 | £27.43 |
| 250 + | £23.21 |
*price indicative
- RS Stock No.:
- 893-3400
- Mfr. Part No.:
- RES35RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Maximum Resistance | 35Ω | |
| Tolerance | ±10% | |
| Power Rating | 12.5W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 3.18 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage Rating | 305 Vrms | |
| Dimensions | 22.23 x 17.46mm | |
| Length | 17.46mm | |
| Current Rating | 0.60A | |
| Shaft Length | 9.53mm | |
| Core Type | Open | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Maximum Resistance 35Ω | ||
Tolerance ±10% | ||
Power Rating 12.5W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 3.18 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage Rating 305 Vrms | ||
Dimensions 22.23 x 17.46mm | ||
Length 17.46mm | ||
Current Rating 0.60A | ||
Shaft Length 9.53mm | ||
Core Type Open | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- MX
