Arcol Ohmite 25W 3Ω Rheostat 2.88A, RHS3R0E
- RS Stock No.:
- 891-5424
- Mfr. Part No.:
- RHS3R0E
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5424
- Mfr. Part No.:
- RHS3R0E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 3Ω | |
| Tolerance | ±10% | |
| Power Rating | 25W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Dimensions | 39.62 x 34.93mm | |
| Maximum Voltage Rating | 500 Vrms | |
| Length | 34.93mm | |
| Current Rating | 2.88A | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Core Type | Open | |
| Shaft Length | 8.73mm | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 3Ω | ||
Tolerance ±10% | ||
Power Rating 25W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Dimensions 39.62 x 34.93mm | ||
Maximum Voltage Rating 500 Vrms | ||
Length 34.93mm | ||
Current Rating 2.88A | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
Core Type Open | ||
Shaft Length 8.73mm | ||
- COO (Country of Origin):
- MX
RH Series 25W Wirewound Potentiometers
Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.
Features and benefits:
±10% tolerance
25 W
Product Applications:
Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.
Ohmite Potentiometers
