Arcol Ohmite 12.5W 1.5kΩ Rheostat 0.090A, RES1K5E
- RS Stock No.:
- 891-5329
- Mfr. Part No.:
- RES1K5E
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5329
- Mfr. Part No.:
- RES1K5E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 1.5kΩ | |
| Tolerance | ±10% | |
| Power Rating | 12.5W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 3.18 mm | |
| Termination Style | Solder Lug | |
| Dimensions | 22.23 x 17.46mm | |
| Maximum Voltage Rating | 305 Vrms | |
| Length | 17.46mm | |
| Current Rating | 0.090A | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 9.53mm | |
| Core Type | Open | |
| Electrical Taper | Linear | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 1.5kΩ | ||
Tolerance ±10% | ||
Power Rating 12.5W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 3.18 mm | ||
Termination Style Solder Lug | ||
Dimensions 22.23 x 17.46mm | ||
Maximum Voltage Rating 305 Vrms | ||
Length 17.46mm | ||
Current Rating 0.090A | ||
Actuator Type Linear Shaft | ||
Shaft Length 9.53mm | ||
Core Type Open | ||
Electrical Taper Linear | ||
- COO (Country of Origin):
- MX
RE Series 12.5W Wirewound Potentiometers
Ohmite RE Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RE Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RE series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
12.5 Watts
12.5 Watts
Ohmite Potentiometers
