Arcol Ohmite 7.5W 100Ω Rheostat 0.270A, RCS100E
- RS Stock No.:
- 891-5294
- Mfr. Part No.:
- RCS100E
- Brand:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-5294
- Mfr. Part No.:
- RCS100E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 100Ω | |
| Tolerance | ±10% | |
| Power Rating | 7.5W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 3.18 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage Rating | 305 Vrms | |
| Dimensions | 13.08 x 15.88mm | |
| Length | 15.88mm | |
| Current Rating | 0.270A | |
| Shaft Length | 9.48mm | |
| Electrical Taper | Linear | |
| Core Type | Enclosed | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 100Ω | ||
Tolerance ±10% | ||
Power Rating 7.5W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 3.18 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage Rating 305 Vrms | ||
Dimensions 13.08 x 15.88mm | ||
Length 15.88mm | ||
Current Rating 0.270A | ||
Shaft Length 9.48mm | ||
Electrical Taper Linear | ||
Core Type Enclosed | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- MX
