DLP DESIGN INC DLP-RFID-ANT Antenna, High Frequency RFID

Discontinued
RS Stock No.:
906-3861
Mfr. Part No.:
DLP-RFID-ANT
Brand:
DLP DESIGN INC
Find similar products by selecting one or more attributes.
Select all

Brand

DLP DESIGN INC

RF Protocols

High Frequency RFID

Frequency Range

13.56 MHz

Antenna Mounting Type

Through Hole/Bolted

Series

DLP-RFID

COO (Country of Origin):
US

External Antenna


Two different antennas are available which are the FLP-FANT and the DLP-RFID-ANT. For use with the DLP Design DLP-RFID-LP8C (906-3895).

The DLP-FANT ferrite-based antenna provides a compact footprint for space-constrained applications and provides up to a 1.25” read range.

The DLP-RFID-ANT has an attached coaxial cable with a reverse-polarity SMA connector and provides up to 4” of read range, which is also available seperately (906-3836).

All models are highly reliable and excellent quality.


RFID - DLP Design