Mobilemark PN8-868LCP-1C-WHT-12 Antenna with SMA Connector, ISM Band, UHF RFID
- RS Stock No.:
- 723-9097
- Mfr. Part No.:
- PN8-868LCP-1C-WHT-12
- Brand:
- Mobilemark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-9097
- Mfr. Part No.:
- PN8-868LCP-1C-WHT-12
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| RF Protocols | ISM Band, UHF RFID | |
| Antenna Form Factor | Loop | |
| Frequency Range | 865 → 870 MHz | |
| Antenna Mounting Type | Wall/Pole | |
| Connector Type | SMA | |
| Gain | 8 | |
| Connector Gender | Male | |
| Series | EU Version | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
RF Protocols ISM Band, UHF RFID | ||
Antenna Form Factor Loop | ||
Frequency Range 865 → 870 MHz | ||
Antenna Mounting Type Wall/Pole | ||
Connector Type SMA | ||
Gain 8 | ||
Connector Gender Male | ||
Series EU Version | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
