Texas Instruments WL1835MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
823-9473
Mfr. Part No.:
WL1835MODGBMOCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Modulation Technique

GFSK

Pin Count

100

Dimensions

13.5 x 13.4 x 2mm

Mounting Type

Surface Mount

Length

13.5mm

Width

13.4mm

Height

2mm

Maximum Operating Band 1 Frequency

2.48GHz

Maximum Operating Supply Voltage

4.8 V

Maximum Operating Temperature

+70 °C

Minimum Operating Band 1 Frequency

2.4GHz

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-20 °C

Number of Operating Bands

1

WiLink™ Combo Solutions


TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised design
Linux and Android drivers are pre-integrated with software development kits
FCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna
100-pin MOC Package with body size 13.3 ´ 13.4 ´ 2 mm
Applications in home automation, smart energy, multimedia, and security and safety applications


WLAN (Wireless Local Area Network) - Texas Instruments