Texas Instruments WL1805MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin
- RS Stock No.:
- 823-9461
- Mfr. Part No.:
- WL1805MODGBMOCT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-9461
- Mfr. Part No.:
- WL1805MODGBMOCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Technology | Wi-Fi | |
Modulation Technique | GFSK | |
Pin Count | 100 | |
Dimensions | 13.5 x 13.4 x 2mm | |
Mounting Type | Surface Mount | |
Length | 13.5mm | |
Width | 13.4mm | |
Height | 2mm | |
Maximum Operating Band 1 Frequency | 2.48GHz | |
Maximum Operating Supply Voltage | 4.8 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Band 1 Frequency | 2.4GHz | |
Minimum Operating Supply Voltage | 2.9 V | |
Minimum Operating Temperature | -20 °C | |
Number of Operating Bands | 1 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Technology Wi-Fi | ||
Modulation Technique GFSK | ||
Pin Count 100 | ||
Dimensions 13.5 x 13.4 x 2mm | ||
Mounting Type Surface Mount | ||
Length 13.5mm | ||
Width 13.4mm | ||
Height 2mm | ||
Maximum Operating Band 1 Frequency 2.48GHz | ||
Maximum Operating Supply Voltage 4.8 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Band 1 Frequency 2.4GHz | ||
Minimum Operating Supply Voltage 2.9 V | ||
Minimum Operating Temperature -20 °C | ||
Number of Operating Bands 1 | ||
WiLink™ Combo Solutions
TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised design
Linux and Android drivers are pre-integrated with software development kits
FCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna
100-pin MOC Package with body size 13.3 ´ 13.4 ´ 2 mm
Applications in home automation, smart energy, multimedia, and security and safety applications
Linux and Android drivers are pre-integrated with software development kits
FCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna
100-pin MOC Package with body size 13.3 ´ 13.4 ´ 2 mm
Applications in home automation, smart energy, multimedia, and security and safety applications
WLAN (Wireless Local Area Network) - Texas Instruments