- RS Stock No.:
- 546-4695
- Brand:
- RS PRO
983 In stock - FREE next working day delivery available
81 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.61
(exc. VAT)
£21.13
(inc. VAT)
Units | Per unit |
1 + | £17.61 |
- RS Stock No.:
- 546-4695
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5 GHz, 2 W Average Power Rating
Avoid frustrating video ghosting with the RS PRO RF terminator. Designed to prevent radio frequency (RF) signals from being reflected, the component fits to the end of radio transmission lines to help stop frequency distortion and power loss.
This BNC (Bayonet Neill–Concelman) terminator is a miniature component used with coaxial cable and it's quick to connect and disconnect. The part has an average power rating of 2 W, has a maximum operating frequency of 0.5 GHz and an impedance of 50 Ω. The male-female connector has a silver-plated body with gold-plated contacts and it's a through-hole mounting type.
Straight plug terminators, such as this one, are suitable for a variety of applications including video signalling and test equipment. They're designed to match the surge impedance of the cable to help minimise reflection and ambiguous digital signals that impact on the system's operation.
This BNC (Bayonet Neill–Concelman) terminator is a miniature component used with coaxial cable and it's quick to connect and disconnect. The part has an average power rating of 2 W, has a maximum operating frequency of 0.5 GHz and an impedance of 50 Ω. The male-female connector has a silver-plated body with gold-plated contacts and it's a through-hole mounting type.
Straight plug terminators, such as this one, are suitable for a variety of applications including video signalling and test equipment. They're designed to match the surge impedance of the cable to help minimise reflection and ambiguous digital signals that impact on the system's operation.
Features and Benefits
RF terminator with straight-body orientation
Operating frequency of 0 GHz to 0.5 GHz
Gold contact plating
Brass contact material
Silver body plating
Through-hole mounting
BNC interface type
Impedance of 50 Ω
Average power rating of 2 W
Female, male terminator type
RoHS (Restriction of Hazardous Substances) compliant
Operating frequency of 0 GHz to 0.5 GHz
Gold contact plating
Brass contact material
Silver body plating
Through-hole mounting
BNC interface type
Impedance of 50 Ω
Average power rating of 2 W
Female, male terminator type
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Female, Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Impedance | 50Ω |
Body Plating | Silver |
Operating Frequency | 0 → 0.5GHz |
Average Power Rating | 2W |
Contact Material | Brass |
Contact Plating | Gold |