Rohde & Schwarz HM8001 RF Power Supply With RS Calibration
- RS Stock No.:
- 390-4208
- Mfr. Part No.:
- HM8001
- Brand:
- Rohde & Schwarz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 390-4208
- Mfr. Part No.:
- HM8001
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Overvoltage Limit Protection | Yes | |
| Dimensions | 365 x 285 x 75mm | |
| Calibrated | RSCAL | |
| Weight | 4kg | |
| Height | 75mm | |
| Length | 365mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +5°C | |
| Model Number p | HM8001 | |
| Plug Type | Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | |
| Width | 285mm | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Overvoltage Limit Protection Yes | ||
Dimensions 365 x 285 x 75mm | ||
Calibrated RSCAL | ||
Weight 4kg | ||
Height 75mm | ||
Length 365mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +5°C | ||
Model Number p HM8001 | ||
Plug Type Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | ||
Width 285mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
HAMEG HM8001-2 Mainframe
The HAMEG HM8001-2 mainframe accepts System 8000 lightweight, modular, plug -in measurement instruments. It is space saving and adaptable
Mainframe with compartments for 2 System 8000 modules
Provides a regulated, floating, short circuit proof power supply source for plug in modules
Maximum 36W output with overload protection
Power on/off control on front panel
Up to 5 equipped mainframes can be stacked
W285mm, H75mm, D 365mm, Wt 4kg
Provides a regulated, floating, short circuit proof power supply source for plug in modules
Maximum 36W output with overload protection
Power on/off control on front panel
Up to 5 equipped mainframes can be stacked
W285mm, H75mm, D 365mm, Wt 4kg
Mainframe with Independent Power Supplies and compartments for two modules.
On / Off power control
Multi - Stack possibility with Footrests
On / Off power control
Multi - Stack possibility with Footrests
