RF Solutions BOGEY-BOARD-868 Module 868MHz, 4.5 → 12V

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-7242
Mfr. Part No.:
BOGEY-BOARD-868
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Component Type

Module

Supported Frequency Bands

868MHz

Supply Voltage

4.5 → 12V

Dimensions

42 x 38 x 16mm

Height

16mm

Length

38mm

Maximum Operating Temperature

+55 °C

Minimum Operating Temperature

0 °C

Width

42mm

COO (Country of Origin):
GB