Texas Instruments Transponder, Tag - RI-I03-114A-01
- RS Stock No.:
- 825-3362
- Mfr. Part No.:
- RI-I03-114A-01
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3362
- Mfr. Part No.:
- RI-I03-114A-01
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Component Type | Tag | |
| Length | 22.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Component Type Tag | ||
Length 22.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 38mm | ||
