RF Solutions BRAVO-T868 Module 868MHz, 1.8 → 3.6V
- RS Stock No.:
- 793-4411
- Mfr. Part No.:
- BRAVO-T868
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4411
- Mfr. Part No.:
- BRAVO-T868
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 9.6kbit/s | |
| Maximum Output Power | +13dBm | |
| Receiver Sensitivity | -121dBm | |
| Supply Voltage | 1.8 → 3.6V | |
| Dimensions | 17 x 48 x 10.5mm | |
| Height | 10.5mm | |
| Length | 48mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 9.6kbit/s | ||
Maximum Output Power +13dBm | ||
Receiver Sensitivity -121dBm | ||
Supply Voltage 1.8 → 3.6V | ||
Dimensions 17 x 48 x 10.5mm | ||
Height 10.5mm | ||
Length 48mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 17mm | ||
- COO (Country of Origin):
- GB
BRAVO SmartRadio Transmitter/Receiver Module
The BRAVO-T868 telemetry module is an industrial wireless remote control device that can be configured either as a Transmitter or a Receiver. Two BRAVO modules are needed to make a remote control system.
RF Carrier Frequency: 869.5MHz ISM Band
RF Output Power: +13dBm
Receiver Sensitivity: -121dBm
OTA Data Rate: 9600bps
Range: up to 1000m (line-of-sight)
8 x digital inputs (switch) when configured as a transmitter
8 x digital outputs (CMOS/TTL) when configured as a receiver
Secure data protocol
One-to-One and One-to-Many operation supported
Learn pushbutton
Easy pairing process
Self-test mode
Wire antenna
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 48 x 17 x 10.5mm
Applications: Remote Control, Remote Networking, Remote Switching, Remote Traffic Lights
RF Output Power: +13dBm
Receiver Sensitivity: -121dBm
OTA Data Rate: 9600bps
Range: up to 1000m (line-of-sight)
8 x digital inputs (switch) when configured as a transmitter
8 x digital outputs (CMOS/TTL) when configured as a receiver
Secure data protocol
One-to-One and One-to-Many operation supported
Learn pushbutton
Easy pairing process
Self-test mode
Wire antenna
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 48 x 17 x 10.5mm
Applications: Remote Control, Remote Networking, Remote Switching, Remote Traffic Lights
Approvals
CE
Wireless Modules - RF Solutions
