LPRS CDT-RX-02M-R RF Receiver Module 434MHz, 2.2 → 12V
- RS Stock No.:
- 783-9650
- Mfr. Part No.:
- CDT-RX-02M-R
- Brand:
- Low Power Radio Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-9650
- Mfr. Part No.:
- CDT-RX-02M-R
- Brand:
- Low Power Radio Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Low Power Radio Solutions | |
| Module Type | Receiver | |
| Supported Frequency Bands | 434MHz | |
| Maximum RF Data Rate | 1200bit/s | |
| Receiver Sensitivity | -120dBm | |
| Supply Voltage | 2.2 → 12V | |
| Dimensions | 26 x 36 x 8mm | |
| Height | 8mm | |
| Length | 36mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Low Power Radio Solutions | ||
Module Type Receiver | ||
Supported Frequency Bands 434MHz | ||
Maximum RF Data Rate 1200bit/s | ||
Receiver Sensitivity -120dBm | ||
Supply Voltage 2.2 → 12V | ||
Dimensions 26 x 36 x 8mm | ||
Height 8mm | ||
Length 36mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 26mm | ||
- COO (Country of Origin):
- JP
