HopeRF HM-TRP868D RF Transceiver Telemetry Module 868MHz, 2.4 → 3.6V
- RS Stock No.:
- 731-2802
- Mfr. Part No.:
- HM-TRP868D
- Brand:
- HopeRF
Stock information currently inaccessible
- RS Stock No.:
- 731-2802
- Mfr. Part No.:
- HM-TRP868D
- Brand:
- HopeRF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HopeRF | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 115.2kbit/s | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -115dBm | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 2.4 → 3.6V | |
| Dimensions | 20 x 16 x 4.7mm | |
| Height | 4.7mm | |
| Length | 16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand HopeRF | ||
Module Type Transceiver | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 115.2kbit/s | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -115dBm | ||
Supported Bus Interfaces UART | ||
Supply Voltage 2.4 → 3.6V | ||
Dimensions 20 x 16 x 4.7mm | ||
Height 4.7mm | ||
Length 16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 20mm | ||
Wireless Modules - HopeRF
